The ENW-C9A22A2EFC is a surface mount RF transceiver module from Panasonic with a maximum operating temperature of 85°C. It operates at a frequency of 2.4GHz and has a data rate of 250Kbps. The module has a receiving current of 45mA and a transmitting current of 202mA. It is available in a module package quantity of 500 units per reel.
Sign in to ask questions about the Panasonic ENW-C9A22A2EFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ENW-C9A22A2EFC technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Current - Transmitting | 202mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Sensitivity | -105dBm |
| Series | PAN4561 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A22A2EFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.