Panasonic ENW-C9A22A2EFN technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Current - Transmitting | 202mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | -105dBm |
| Series | PAN4561 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ENW-C9A22A2EFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
