Panasonic ENW59611N3A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ENW59611N3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.