Panasonic ENW89820AY2F technical specifications.
| Protocols Supported | Bluetooth v4.0 |
| Type | Module |
| Maximum Data Rate | 1Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 3.6V |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.