Bluetooth Class I/Class II 3.3V 2.178Mbps 28-Pin SMD Module T/R
Panasonic ENW89823A3KF technical specifications.
| Protocols Supported | Bluetooth v4.2 (BLE) |
| Type | Module |
| Power Class | Class I/Class II |
| Maximum Data Rate | 2.178Mbps |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 4.8V |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.