The ENW89837A3KF is an industrial Bluetooth module from Panasonic with a nominal supply voltage of 1.8V. It features 58 terminals and operates within a temperature range of -40 to 85°C. The module is packaged in a 58-pin R-XXMA-N58 package type, suitable for surface mount applications. This module is designed for industrial use and is part of the RF & Wireless Modules category.
Panasonic ENW89837A3KF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 58 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N58 |
| Width | 8.7 |
| Length | 15.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.