Sign in to ask questions about the Panasonic ENW89846AYKF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ENW89846AYKF technical specifications.
| Protocols Supported | Bluetooth v4.2 |
| Type | Module |
| Maximum Data Rate | 1Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.35V |
| Max Operating Supply Voltage | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ENW89846AYKF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.