The ENW89847A3KF is an industrial Bluetooth module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 60 terminals and is supplied with a nominal voltage of 3.3 volts. The module is packaged in the R-XXMA-N60 package type and has a width of 8.7mm and a length of 15.6mm. It is designed for industrial use and has a single function.
Panasonic ENW89847A3KF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N60 |
| Width | 8.7 |
| Length | 15.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.