This industrial single-function module has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 24-pin XMA package with a width of 9mm and a length of 9.5mm. The module operates at a nominal supply voltage of 3V and is designed for industrial applications.
Panasonic ENW89852A1KF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N24 |
| Width | 9 |
| Length | 9.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.