This is a Bluetooth v5.0 module with a maximum data rate of 2 and operating frequency range of 2402 to 2480 MHz. It operates within a temperature range of -40 to 85 degrees Celsius and a supply voltage range of 1.7 to 5.5 volts. The module is a surface mount device with 74 pins.
Panasonic ENW89854A1KF technical specifications.
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Type | Module |
| Maximum Data Rate | 2Mbps |
| Minimum Operating Frequency | 2402MHz |
| Maximum Operating Frequency | 2480MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 5.5V |
| Pin Count | 74 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.