ENWF9203A1EF Combo Wireless Module Development Kit
Panasonic ENWF9201AXEF technical specifications.
| Type | Development Kit |
| Supported Device | ENWF9203A1EF |
| Supported Device Technology | Combo Wireless Module |
| Typical Operating Frequency | 5000(Max)MHz |
| Interface Type | USB |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ENWF9201AXEF to view detailed technical specifications.
No datasheet is available for this part.