WLAN+BT Wireless Combo Module
Checking distributor stock and pricing after the page loads.
| Construction | WLAN+BT |
| Style | Module |
| WLAN Frequency Range | 2400 to 2483.5|4900 to 5925MHz |
| BT Frequency Range | 2400 to 2483.5MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 53 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |