
Retroreflective photoelectric sensor with a 2.5m sensing distance and 20ms response time. Features a dark-on output configuration with a 3A relay output. Operates on AC supply voltages from 1.212kV to 240.24kV and DC supply voltages from 12V to 240V. Rated IP67 for environmental protection, with a temperature range of -20°C to 55°C. Mounts via screw and utilizes infrared (IR) touchscreen technology.
Panasonic EQ-501 technical specifications.
| Height | 68mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240.24kV |
| Min Supply Voltage (AC) | 1.212kV |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 3A |
| Output Type | RELAY |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 20ms |
| RoHS Compliant | No |
| Sensing Distance | 2.5m |
| Series | EQ-500 |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EQ-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
