Panasonic EQ-502 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240.24kV |
| Min Supply Voltage (AC) | 1.212kV |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Ratings | IP67 |
| Response Time | 20ms |
| RoHS Compliant | No |
| Sensing Distance | 1m |
| Series | EQ-500 |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EQ-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
