Panasonic ERA-14HD240U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 24R |
| Series | ERA-14 |
| Tolerance | 0.5% |
| DC Rated Voltage | 150V |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-14HD240U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.