
Thin film chip resistor, 10k Ohm resistance with 0.1% tolerance. Features a 0402 (1005 metric) surface mount package with tin contact plating. Rated for 63mW maximum power dissipation and 25V DC rated voltage, operating from -55°C to 155°C. Automotive AEC-Q200 qualified and RoHS compliant.
Panasonic ERA-2AEB103X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Size Code | 0402 |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB103X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
