
Automotive-grade, surface mount chip resistor featuring metal film technology. This 0402 (1005 metric) size component offers a 20 kΩ resistance with a tight 0.1% tolerance. Rated for 63 mW power dissipation and 25 V, it operates across a wide temperature range of -55°C to +155°C. Constructed with tin plating and supplied on tape and reel, it meets RoHS compliance.
Sign in to ask questions about the Panasonic ERA-2AEB203X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-2AEB203X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Size Code | 0402 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB203X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.