
Surface mount chip resistor featuring 220 Ohm resistance with a precise 0.1% tolerance. This thin film resistor operates within a -55°C to +155°C temperature range and handles a maximum power dissipation of 63mW. The component is housed in a compact 0402 (1005 metric) case with tin contact plating, suitable for tape and reel packaging. It offers a 25V voltage rating and is RoHS compliant.
Sign in to ask questions about the Panasonic ERA-2AEB221X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-2AEB221X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB221X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
