
Surface mount thin film chip resistor, 0402 [1005 Metric] case size, offering 27 kΩ resistance with a tight 0.1% tolerance. Features a 25V DC rated voltage and 63mW maximum power dissipation. Operating temperature range spans -55°C to +155°C. This lead-free component is supplied on tape and reel for automated assembly.
Panasonic ERA-2AEB273X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 27kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB273X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
