Surface mount thin film chip resistor, 0402 (1005) case code, offering 390 Ohm resistance with a tight 0.1% tolerance. Features a maximum power dissipation of 63mW (1/16W) and a wide operating temperature range of -55°C to +155°C. Designed for automotive applications with AEC-Q200 qualification, this lead-free component boasts a 25V DC rated voltage and is supplied in cut tape packaging.
Panasonic ERA-2AEB391X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 390R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AEB391X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.