Surface mount chip resistor featuring a 220 Ohm resistance with a tight 0.5% tolerance. This metal film resistor is housed in a compact 0402 (1005 metric) package, measuring 1mm in length, 0.5mm in width, and 0.35mm in height. Rated for 25V DC, it offers a maximum power dissipation of 63mW and operates across a wide temperature range from -55°C to 155°C. Designed for automotive applications, it meets AEC-Q200 standards and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERA-2AED221X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-2AED221X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED221X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.