
Surface mount chip resistor featuring 47 Ohm resistance with a tight 0.5% tolerance. This metal film resistor operates within a -55°C to +155°C temperature range and has a 25V DC rating. Designed for automotive applications, it meets AEC-Q200 standards and is housed in a compact 0402 (1005 metric) case. The component offers a maximum power dissipation of 63mW and is supplied on tape and reel.
Panasonic ERA-2AED470X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED470X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
