Surface mount chip resistor featuring a 0402 (1005 metric) case size, 68 Ohm resistance, and 0.5% tolerance. This metal film resistor offers a 1/16W power rating, 25V voltage rating, and operates across a -55°C to +155°C temperature range. Designed for automotive applications with AEC-Q200 qualification, it is supplied on tape and reel in a 10000-piece package.
Panasonic ERA-2AED680X technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-2A |
| Tolerance | 0.5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-2AED680X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.