
Surface mount chip resistor featuring 100 Ohm resistance with a tight 0.1% tolerance. This thin film metal element resistor is housed in a compact 0603 (1608 metric) case, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height. Rated for 75V DC and 100mW maximum power dissipation, it operates across a wide temperature range of -55°C to 155°C and is automotive AEC-Q200 qualified. The component is supplied on a tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERA-3AEB101V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-3AEB101V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Size Code | 0603 |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB101V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
