
Thin film chip resistor, 10k Ohm resistance with 0.1% tolerance. Features 0603 (1608 metric) SMD package, 1/10W (100mW) power dissipation, and a 75V DC voltage rating. Operating temperature range from -55°C to 155°C, with a temperature coefficient of ±25ppm/°C. Molded construction with tin contact plating, suitable for surface mounting and compliant with automotive AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-3AEB103V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Size Code | 0603 |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Yes |
| Aec-q200 | Yes |
| Reach Svhc | No SVHC |
| Military Spec | False |
| ECCN | EAR99 |
Download the complete datasheet for Panasonic ERA-3AEB103V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
