
Surface mount chip resistor featuring 220 Ohm resistance with a tight 0.1% tolerance. This thin film, metal film resistor is rated for 75V DC and operates across a wide temperature range from -55°C to 155°C. Constructed in a compact 0603 (1608 metric) case, it offers 100mW maximum power dissipation and is AEC-Q200 qualified for automotive applications. The component is lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-3AEB221V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB221V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic ERA-3AEB221V
User guide for the EV-ADF41510SD1Z and EV-ADF41510SD2Z evaluation boards, designed to evaluate the ADF41510 10 GHz PLL synthesizer with optional integrated HMC587 VCO.
