
Surface mount chip resistor featuring 33kR resistance with a tight 0.1% tolerance. This thin film, metal film resistor is housed in a 0603 (1608 metric) case code, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height. It operates across a temperature range of -55°C to 155°C and has a voltage rating of 75V. The component is RoHS compliant and utilizes tin contact plating.
Panasonic ERA-3AEB333V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA |
| Size Code | 0603 |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB333V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
