
Surface mount chip resistor featuring 48.7 Ohm resistance with a tight 0.1% tolerance. This thin film, metal film resistor is housed in a compact 0603 (1608 metric) case with tin contact plating. Rated for 75V DC and capable of 100mW power dissipation, it operates across a wide temperature range of -55°C to 155°C and meets automotive AEC-Q200 standards. Packaged on a full reel of 5000 units, it is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ERA-3AEB48R7V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-3AEB48R7V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 48.7R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB48R7V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
