
1k Ohm thin film chip resistor, 0.1% tolerance, 0.1W power rating, and ±15ppm/°C temperature coefficient. Features a 0603 (1608 metric) surface mount case with tin contact plating, measuring 1.6mm L x 0.8mm W x 0.45mm H. Operates from -55°C to 155°C with a maximum power dissipation of 100mW and a voltage rating of 75V DC. Packaged in tape and reel for automated assembly.
Panasonic ERA-3APB102V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB102V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
