Surface mount chip resistor featuring 4.7kΩ resistance with 0.1% tolerance and a 15ppm/°C temperature coefficient. This metal film resistor is housed in a 0603 (1608 metric) case, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height. Rated for 100mW maximum power dissipation and 75V (DC rated 150V), it operates across a -55°C to +155°C temperature range and meets automotive AEC-Q200 standards. Contact plating is tin, and it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-3APB472V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 4.7kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB472V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.