
18kR 0.1% tolerance chip resistor, 1/10W power rating, featuring a metal film, thin film construction. This surface mount component operates within a -55°C to +155°C temperature range and has a voltage rating of 75V. The 0603 (1608 metric) case code with tin plating ensures reliable contact. Designed for automotive applications, it meets AEC-Q200 standards and is RoHS compliant.
Sign in to ask questions about the Panasonic ERA-3ARB183V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-3ARB183V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 18kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARB183V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.