
Surface mount chip resistor featuring 3kR resistance with a tight 0.1% tolerance. This metal film, thin film resistor is rated for 1/10W (100mW) power dissipation and a 75V voltage rating. Designed for automotive applications, it meets AEC-Q200 standards and operates across a wide temperature range from -55°C to 155°C. The component is housed in a compact 0603 (1608 metric) case with tin contact plating and is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERA-3ARB302V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-3ARB302V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARB302V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.