
Surface mount chip resistor featuring 56kR resistance with a tight 0.1% tolerance. This thin film metal resistor operates within a -55°C to +155°C temperature range and has a 150V DC rating. Designed for automotive applications with AEC-Q200 qualification, it is housed in a compact 0603 (1608 metric) case with tin plating and a maximum power dissipation of 100mW. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERA-3ARB563V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-3ARB563V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 56kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARB563V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.