
Surface mount chip resistor featuring a 62kR resistance with a precise 0.1% tolerance. This thin-film resistor is housed in a compact 0603 (1608 metric) package, rated for 1/10W (100mW) power dissipation and a maximum operating voltage of 150V DC. Designed for demanding applications, it offers a wide operating temperature range from -55°C to +155°C and meets Automotive AEC-Q200 standards. The component is lead-free, RoHS compliant, and features tin contact plating.
Sign in to ask questions about the Panasonic ERA-3ARB623V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-3ARB623V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 62kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARB623V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.