Surface mount thin film chip resistor, 1 kΩ resistance with 0.05% tolerance. Features a 0603 [1608 Metric] case code and a 75V voltage rating. Operates across a temperature range of -55°C to 155°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |