
Surface mount chip resistor with 18kR resistance and 0.1% tolerance. Features a 0603 (1608 metric) case code, 100mW max power dissipation, and 75V DC rated voltage. Operates across a -55°C to 125°C temperature range. Constructed with tin plating and lead-free, RoHS compliant materials. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERA-3YEB183V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-3YEB183V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | ERA-3Y |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3YEB183V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.