
Surface mount chip resistor featuring 3.3kR resistance with a tight 0.1% tolerance. This 1/10W (100mW) rated component utilizes metal film technology and is housed in a compact 0603 (1608 metric) case. Designed for surface mounting, it offers a wide operating temperature range from -55°C to 125°C and a DC rated voltage of 75V. The construction is rectangular with tin contact plating, and the component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERA-3YEB332V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-3YEB332V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | ERA-3Y |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3YEB332V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
