
Surface mount chip resistor featuring 11 kΩ resistance with a tight 0.1% tolerance. This thin film resistor is housed in an 0805 (2012 metric) case, rated for 100V DC and 200V maximum operating voltage. Designed for surface mounting, it offers a power dissipation of 125mW and operates across a wide temperature range from -55°C to +155°C. Automotive AEC-Q200 qualified and lead-free, this component is supplied on tape and reel.
Sign in to ask questions about the Panasonic ERA-6AEB113V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-6AEB113V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 11kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6AEB113V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.