
Surface mount thin film chip resistor with 121 kOhm resistance and 0.1% tolerance. Features a 100V DC rated voltage, 125mW power dissipation, and operates across a -55°C to 155°C temperature range. Housed in an 0805 [2012 Metric] case code with tin contact plating, this lead-free component is suitable for automotive AEC-Q200 applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-6AEB1213V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 121kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6AEB1213V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
