
0805 surface mount chip resistor featuring 47kΩ resistance with a precise 0.1% tolerance. This thin film metal film resistor operates with a 100V DC rating and a maximum power dissipation of 125mW. Designed for automotive applications, it meets AEC-Q200 standards and operates across a wide temperature range of -55°C to 155°C. The component is housed in a lead-free, RoHS compliant 0805 (2012 metric) package with tin contact plating, supplied on tape and reel.
Panasonic ERA-6AEB473V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Size Code | 0805 |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6AEB473V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
