Thin film chip resistor, 0805 (2012 metric) case code, featuring 470k Ohm resistance with a tight 0.1% tolerance. This surface mount component offers a 125mW power rating and a wide operating temperature range from -55°C to 155°C. Constructed with metal film technology and tin plating, it meets automotive AEC-Q200 standards and is RoHS compliant. Packaged on tape and reel for automated assembly, it has a 100V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-6AEB474V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6AEB474V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.