Surface mount chip resistor featuring 1kΩ resistance with a tight 0.1% tolerance and 15ppm temperature coefficient. This 0805 (2012 metric) case code component offers 125mW power dissipation and a 100V voltage rating, operating across a -55°C to +155°C temperature range. Designed for automotive applications with AEC-Q200 qualification, it utilizes tin contact plating and is supplied in tape and reel packaging.
Panasonic ERA-6APB102V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.