The ERA-6A Series 100V 0.1% 15kR Metal Film Chip Resistor from Panasonic features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125mW and is RoHS compliant. This surface mount resistor is available in a 0805 package with a lead-free termination and is suitable for use in a variety of applications.
Panasonic ERA-6APB153V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.