Res Thin Film 0805 24K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
Panasonic ERA-6APB243V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 24kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.