Surface mount chip resistor featuring 3.9kΩ resistance with a tight 0.1% tolerance. This thin film, metal film resistor offers a 1/8W (125mW) power rating and a 100V voltage rating, with a DC rated voltage of 200V. Designed for automotive applications with AEC-Q200 qualification, it is housed in a compact 0805 (2012 metric) case with tin contact plating. Operating across a wide temperature range of -55°C to 155°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |