
Surface mount chip resistor featuring 51kR resistance with a tight 0.1% tolerance. This metal film resistor operates within a -55°C to +155°C temperature range and offers a 125mW power dissipation. Designed for automotive applications with AEC-Q200 qualification, it is housed in an 0805 (2012 metric) case with tin contact plating. Rated for 200V (200V max, 100V DC), it is lead-free and RoHS compliant.
Panasonic ERA-6APB513V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 51kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
