0805 (2012 Metric) surface mount chip resistor featuring a 56kΩ resistance with a tight 0.1% tolerance. This metal film resistor offers a 1/8W (125mW) power dissipation and a 200V voltage rating, operating across a wide temperature range from -55°C to +155°C. Designed for automotive applications with AEC-Q200 qualification, it boasts tin contact plating and is packaged in tape and reel for efficient assembly.
Panasonic ERA-6APB563V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.