
0805 (2012 Metric) surface mount chip resistor featuring a 620 Ohm resistance with a tight 0.1% tolerance. This metal film resistor offers a 1/8W (125mW) power dissipation and a 100V DC rating. Designed for automotive applications with AEC-Q200 qualification, it operates across a wide temperature range from -55°C to +155°C. The component is lead-free, RoHS compliant, and packaged in a tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic ERA-6APB621V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-6APB621V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 620R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6APB621V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
