Surface mount chip resistor featuring 62kR resistance with a tight 0.1% tolerance. This metal film resistor is rated for 1/8W (125mW) power dissipation and a 100V DC voltage rating. Housed in an 0805 (2012 metric) case with tin contact plating, it operates across a wide temperature range of -55°C to 155°C and is suitable for automotive applications with AEC-Q200 qualification. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic ERA-6APB623V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-6APB623V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 62kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6APB623V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
