Thin film chip resistor, 0805 case code (2012 metric), featuring 1.5k Ohm resistance with a tight 0.1% tolerance. This surface mount component offers 0.125W power dissipation and a wide operating temperature range from -55°C to +155°C. Designed with metal film technology, it boasts a ±10ppm/°C temperature coefficient and 100V/200V voltage ratings. AEC-Q200 qualified and lead-free, it is supplied on tape and reel in a 5000-piece package.
Sign in to ask questions about the Panasonic ERA-6ARB152V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-6ARB152V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARB152V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.